2089-160-BLF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2089-200-BT1LF

DigiKey Part Number
118-2089-200-BT1LFTR-ND - Tape & Reel (TR)
118-2089-200-BT1LFCT-ND - Cut Tape (CT)
118-2089-200-BT1LFDKRINACTIVE-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2089-200-BT1LF
Description
GDT 2000V 1.5KA 2 POLE TH
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 2000 V 1500A (1.5kA) ±20% 2 Pole Through Hole
Datasheet
 Datasheet
EDA/CAD Models
2089-200-BT1LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - DC Spark Over (Nom)
2000 V
Impulse Discharge Current (8/20µs)
1500A (1.5kA)
Tolerance
±20%
Number of Poles
2
Fail Short
No
Mounting Type
Through Hole
Package / Case
Axial Cylinder
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 395
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.21000$2.21
5$1.82600$9.13
10$1.68400$16.84
50$1.39740$69.87
100$1.28920$128.92
250$1.15864$289.66
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$1.02438$512.19
1,000$0.94419$944.19
1,500$0.90003$1,350.05
2,500$0.84709$2,117.72
3,500$0.81377$2,848.20
5,000$0.77975$3,898.75
12,500$0.75195$9,399.38
Manufacturers Standard Package