
B6727 | |
---|---|
DigiKey Part Number | 2071-B6727-ND |
Manufacturer | |
Manufacturer Product Number | B6727 |
Description | B6727 BRIGHT YELLOW SELF ADHESIV |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Botron Company Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Print Type | Pre-Printed | |
Language | English | |
Applications | Electronic | |
Application Specifics | Attention : Static Sensitive (ESD) | |
Arrangement | Symbol and Text | |
Legend (Text) | Attention : Observe Precautions For Handling Electrostatic Sensitive Devices | |
Legend (Symbol Only) | See Legend (Text) | |
Color - Background | Yellow | |
Color - Legend | Black | |
Length | 2.000" (50.80mm) | |
Width | 2.000" (50.80mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Paper | |
Mounting Type | Adhesive, Permanent | |
Outside Pipe Diameter (Max) | - | |
Outside Pipe Diameter (Min) | - | |
Shape | Square | |
Features | Water Resistant | |
Ratings | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $20.24000 | $20.24 |
10 | $17.78400 | $177.84 |
25 | $17.04960 | $426.24 |
50 | $16.56220 | $828.11 |
100 | $16.12450 | $1,612.45 |
250 | $15.61100 | $3,902.75 |
500 | $15.26532 | $7,632.66 |
1,000 | $14.95143 | $14,951.43 |