UHF5-3.500-Y-67
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UHF5-3.000-Y-67

DigiKey Part Number
492-UHF5-3.000-Y-67-ND
Manufacturer
Manufacturer Product Number
UHF5-3.000-Y-67
Description
UNIBODY HIGH FLEX, IP 67, 5MM LI
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Light Pipe Single Clear Flexible 3" (76.2mm) Board/Panel Mount, Press Fit
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bivar Inc.
Series
-
Packaging
Bag
Part Status
Active
Color
Clear
Configuration
Single
Type
Flexible 3" (76.2mm)
Mounting Type
Board/Panel Mount, Press Fit
Lens Style
Round with Domed Top
Lens Size
5.6mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Bag
QuantityUnit PriceExt Price
1$6.03000$6.03
10$4.48000$44.80
100$3.56610$356.61
500$3.22310$1,611.55
Manufacturers Standard Package