SM1204UOC is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Würth Elektronik
In Stock: 0
Unit Price: $0.31000
Datasheet

Similar


Broadcom Limited
In Stock: 41
Unit Price: $0.70000
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: $0.45000
Datasheet

Similar


Lumex Opto/Components Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Lumex Opto/Components Inc.
In Stock: 0
Unit Price: $1.18000
Datasheet

Similar


Lumex Opto/Components Inc.
In Stock: 231
Unit Price: $0.51000
Datasheet
SM1204BC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM1204UOC

DigiKey Part Number
492-1239-2-ND - Tape & Reel (TR)
492-1239-1-ND - Cut Tape (CT)
492-1239-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SM1204UOC
Description
LED ORANGE CLEAR 1204 SMD R/A
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Orange 625nm LED Indication - Discrete 2.1V 1204 (3210 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SM1204UOC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Domed Top
Lens Size
2.00mm x 1.00mm
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
20mA
Viewing Angle
110°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
630nm
Features
-
Package / Case
1204 (3210 Metric)
Supplier Device Package
Size / Dimension
3.20mm L x 1.00mm W
Height (Max)
1.00mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.87000$0.87
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.24364$730.92
6,000$0.22986$1,379.16
9,000$0.22279$2,005.11
15,000$0.21481$3,222.15
21,000$0.21006$4,411.26
30,000$0.20543$6,162.90
75,000$0.19521$14,640.75
Manufacturers Standard Package