
SM0603YC | |
---|---|
DigiKey Part Number | 492-SM0603YCTR-ND - Tape & Reel (TR) 492-SM0603YCCT-ND - Cut Tape (CT) 492-SM0603YCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM0603YC |
Description | LED YELLOW CLEAR 0603 SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Yellow 585nm LED Indication - Discrete 2V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SM0603YC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.00mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 583nm | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.80mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.89000 | $0.89 |
10 | $0.61200 | $6.12 |
100 | $0.44080 | $44.08 |
500 | $0.36428 | $182.14 |
1,000 | $0.33912 | $339.12 |
2,000 | $0.31772 | $635.44 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.29955 | $1,198.20 |
8,000 | $0.28415 | $2,273.20 |
12,000 | $0.27625 | $3,315.00 |
20,000 | $0.26734 | $5,346.80 |
28,000 | $0.26204 | $7,337.12 |
40,000 | $0.25687 | $10,274.80 |