SLM-230 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Bivar Inc.
In Stock: 0
Unit Price: $0.41490
Datasheet

Parametric Equivalent


Bivar Inc.
In Stock: 0
Unit Price: $0.84000
Datasheet

Parametric Equivalent


Bivar Inc.
In Stock: 0
Unit Price: $0.41490
Datasheet

Parametric Equivalent


Bivar Inc.
In Stock: 0
Unit Price: $0.56110
Datasheet

Parametric Equivalent


Bivar Inc.
In Stock: 0
Unit Price: $0.41490
Datasheet

Parametric Equivalent


Bivar Inc.
In Stock: 0
Unit Price: $0.41490
Datasheet

Parametric Equivalent


Bivar Inc.
In Stock: 0
Unit Price: $0.41490
Datasheet

Parametric Equivalent


Bivar Inc.
In Stock: 0
Unit Price: $0.39840
Datasheet

Parametric Equivalent


Bivar Inc.
In Stock: 0
Unit Price: $0.41960
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 0
Unit Price: $0.30000
Datasheet
SLM-230
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLM-230

DigiKey Part Number
SLM-230-ND
Manufacturer
Manufacturer Product Number
SLM-230
Description
LED HOLDER T1T1 3/4 NYL BLACK
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
T1, T1 3/4 LED Standoff Black Nylon 0.230" (5.84mm)
Datasheet
 Datasheet
EDA/CAD Models
SLM-230 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bivar Inc.
Series
Packaging
Bag
Part Status
Active
Color
Black
Length
0.230" (5.84mm)
LED
T1, T1 3/4
Material
Nylon
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Bag
QuantityUnit PriceExt Price
1$0.80000$0.80
10$0.55400$5.54
100$0.39840$39.84
500$0.32878$164.39
1,000$0.30590$305.90
2,000$0.28644$572.88
5,000$0.26516$1,325.80
10,000$0.25188$2,518.80
25,000$0.23739$5,934.75
Manufacturers Standard Package