PM5-B5Y2.0V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PM5-B5Y2.0V

DigiKey Part Number
492-1388-ND
Manufacturer
Manufacturer Product Number
PM5-B5Y2.0V
Description
PANEL MOUNT ASSEM 5MM YELLOW
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Yellow Fresnel 120° 2V 20mA Wire Leads - 5.9" (150.00mm)
Datasheet
 Datasheet
EDA/CAD Models
PM5-B5Y2.0V Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bivar Inc.
Series
Packaging
Bag
Part Status
Active
Type
LED
Lamp Color
Yellow
Lens Color
Yellow
Lens Transparency
Fresnel
Ratings
Vf (Typ), If (Max)
Voltage
2V
Current
20mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.20" (5.08mm)
Lens Size
5.10mm Dia
Lens Style
Round with Flat Top
Millicandela Rating
87mcd
Wavelength - Peak
585nm
Viewing Angle
120°
Termination Style
Wire Leads - 5.9" (150.00mm)
Ingress Protection
IP67
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Bag
QuantityUnit PriceExt Price
1$69.43000$69.43
10$57.06500$570.65