ORFLP2-RGB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ORFLP2-RGB

DigiKey Part Number
ORFLP2-RGB-ND
Manufacturer
Manufacturer Product Number
ORFLP2-RGB
Description
ORCA LIGHT PIPE ADAPTER 2MM RGB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Light Pipe Single Red, Green, Blue (RGB) Flexible 0.08" (2.00mm) Board/Panel Mount, Press Fit
Datasheet
 Datasheet
EDA/CAD Models
ORFLP2-RGB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bivar Inc.
Series
Packaging
Bag
Part Status
Active
Color
Red, Green, Blue (RGB)
Configuration
Single
Type
Flexible 0.08" (2.00mm)
Mounting Type
Board/Panel Mount, Press Fit
Lens Style
Round
Lens Size
2.90mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Bag
QuantityUnit PriceExt Price
1$11.62000$11.62
10$8.79900$87.99
100$7.14970$714.97
500$6.42990$3,214.95
1,000$6.19620$6,196.20
2,000$5.99864$11,997.28
Manufacturers Standard Package