LTM-620 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Bivar Inc.
In Stock: 0
Unit Price: $0.76000
Datasheet

Parametric Equivalent


Bivar Inc.
In Stock: 0
Unit Price: $0.51100
Datasheet

Parametric Equivalent


Bivar Inc.
In Stock: 0
Unit Price: $0.44730
Datasheet

Parametric Equivalent


Bivar Inc.
In Stock: 0
Unit Price: $0.44730
Datasheet

Parametric Equivalent


Bivar Inc.
In Stock: 0
Unit Price: $0.47940
Datasheet

Parametric Equivalent


Bivar Inc.
In Stock: 0
Unit Price: $0.50590
Datasheet

Parametric Equivalent


Bivar Inc.
In Stock: 0
Unit Price: $0.50590
Datasheet

Parametric Equivalent


Bivar Inc.
In Stock: 0
Unit Price: $0.50590
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 0
Unit Price: $0.31000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 0
Unit Price: $0.31000
Datasheet
LTM-620
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTM-620

DigiKey Part Number
492-2300-ND
Manufacturer
Manufacturer Product Number
LTM-620
Description
LED HOLDER T13/4 CYS POY BLK
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
T1, T1 3/4 LED Standoff Black Crystalline Polymer 0.620" (15.75mm)
Datasheet
 Datasheet
EDA/CAD Models
LTM-620 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bivar Inc.
Series
Packaging
Bag
Part Status
Active
Color
Black
Length
0.620" (15.75mm)
LED
T1, T1 3/4
Material
Crystalline Polymer
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Bag
QuantityUnit PriceExt Price
1$0.96000$0.96
10$0.66200$6.62
100$0.47930$47.93
500$0.39714$198.57
1,000$0.37015$370.15
2,000$0.34721$694.42
5,000$0.32211$1,610.55
10,000$0.30645$3,064.50
25,000$0.28937$7,234.25
Manufacturers Standard Package