LTM-330 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Bivar Inc.
In Stock: 0
Unit Price: $0.85000
Datasheet

Parametric Equivalent


Bivar Inc.
In Stock: 0
Unit Price: $0.56110
Datasheet

Parametric Equivalent


Bivar Inc.
In Stock: 0
Unit Price: $0.56110
Datasheet

Parametric Equivalent


Bivar Inc.
In Stock: 0
Unit Price: $0.41490
Datasheet

Parametric Equivalent


Bivar Inc.
In Stock: 0
Unit Price: $0.41490
Datasheet

Parametric Equivalent


Bivar Inc.
In Stock: 0
Unit Price: $0.41490
Datasheet

Parametric Equivalent


Bivar Inc.
In Stock: 0
Unit Price: $0.41960
Datasheet

Parametric Equivalent


Bivar Inc.
In Stock: 0
Unit Price: $0.41960
Datasheet

Parametric Equivalent


Bivar Inc.
In Stock: 0
Unit Price: $0.41960
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 0
Unit Price: $0.30000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 0
Unit Price: $0.30000
Datasheet
LTM-290
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTM-330

DigiKey Part Number
LTM-330-ND
Manufacturer
Manufacturer Product Number
LTM-330
Description
LED HOLDER T13/4 CYS POY BLK
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
T1, T1 3/4 LED Standoff Black Crystalline Polymer 0.330" (8.38mm)
Datasheet
 Datasheet
EDA/CAD Models
LTM-330 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bivar Inc.
Series
Packaging
Bag
Part Status
Active
Color
Black
Length
0.330" (8.38mm)
LED
T1, T1 3/4
Material
Crystalline Polymer
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Bag
QuantityUnit PriceExt Price
1$0.68000$0.68
10$0.47200$4.72
100$0.33970$33.97
500$0.28040$140.20
1,000$0.26088$260.88
2,000$0.24429$488.58
5,000$0.22614$1,130.70
10,000$0.21481$2,148.10
25,000$0.21164$5,291.00
Manufacturers Standard Package