
ERM 1-410 | |
---|---|
DigiKey Part Number | ERM1-410-ND |
Manufacturer | |
Manufacturer Product Number | ERM 1-410 |
Description | LED HOLDER 2-3 LEAD LEDS PVC BLK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 2 and 3 Lead LEDs LED Standoff Black PVC 0.410" (10.41mm) |
Datasheet | Datasheet |
EDA/CAD Models | ERM 1-410 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Black | |
Length | 0.410" (10.41mm) | |
LED | 2 and 3 Lead LEDs | |
Material | PVC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.30000 | $0.30 |
10 | $0.20000 | $2.00 |
100 | $0.13900 | $13.90 |