ERM 1-355 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Bivar Inc.
In Stock: 0
Unit Price: $0.08924
Datasheet

Parametric Equivalent


Bivar Inc.
In Stock: 0
Unit Price: $0.08924
Datasheet

Parametric Equivalent


Bivar Inc.
In Stock: 0
Unit Price: $0.26000
Datasheet

Parametric Equivalent


Bivar Inc.
In Stock: 0
Unit Price: $0.08924
Datasheet

Parametric Equivalent


Bivar Inc.
In Stock: 0
Unit Price: $0.08924
Datasheet

Parametric Equivalent


Bivar Inc.
In Stock: 0
Unit Price: $0.26000
Datasheet

Parametric Equivalent


Bivar Inc.
In Stock: 0
Unit Price: $0.08924
Datasheet

Parametric Equivalent


Bivar Inc.
In Stock: 0
Unit Price: $0.08924
Datasheet
ERM-1-355.jpg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERM 1-355

DigiKey Part Number
ERM1-355-ND
Manufacturer
Manufacturer Product Number
ERM 1-355
Description
LED HOLDER 2-3 LEAD LEDS PVC BLK
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
2 and 3 Lead LEDs LED Standoff Black PVC 0.355" (9.02mm)
Datasheet
 Datasheet
EDA/CAD Models
ERM 1-355 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bivar Inc.
Series
Packaging
Bag
Part Status
Active
Color
Black
Length
0.355" (9.02mm)
LED
2 and 3 Lead LEDs
Material
PVC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Bag
QuantityUnit PriceExt Price
1$0.26000$0.26
10$0.17700$1.77
100$0.12270$12.27
500$0.09760$48.80
1,000$0.08924$89.24
2,000$0.08208$164.16
5,000$0.07422$371.10
10,000$0.06929$692.90
25,000$0.06389$1,597.25
Manufacturers Standard Package