
ERM 1-20MM | |
---|---|
DigiKey Part Number | ERM1-20MM-ND |
Manufacturer | |
Manufacturer Product Number | ERM 1-20MM |
Description | LED HOLDER 2-3 LEAD LEDS PVC BLK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 2 and 3 Lead LEDs LED Standoff Black PVC 0.790" (20.07mm) |
Datasheet | Datasheet |
EDA/CAD Models | ERM 1-20MM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Black | |
Length | 0.790" (20.07mm) | |
LED | 2 and 3 Lead LEDs | |
Material | PVC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.15483 | $154.83 |