
ELM 5-3MM BE | |
---|---|
DigiKey Part Number | 492-ELM5-3MMBE-ND |
Manufacturer | |
Manufacturer Product Number | ELM 5-3MM BE |
Description | LED HOLDER T1 PVC BLUE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | T1 LED Standoff Blue PVC 0.118" (3.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Blue | |
Length | 0.118" (3.00mm) | |
LED | T1 | |
Material | PVC |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.08610 | $86.10 |