
ELM 3-440P | |
---|---|
DigiKey Part Number | 492-ELM3-440P-ND |
Manufacturer | |
Manufacturer Product Number | ELM 3-440P |
Description | LED HOLDER T1 3/4 PVC NATURAL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | T1 3/4 LED Standoff Natural PVC 0.440" (11.18mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Natural | |
Length | 0.440" (11.18mm) | |
LED | T1 3/4 | |
Material | PVC |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.30000 | $0.30 |
5 | $0.24000 | $1.20 |
10 | $0.22200 | $2.22 |
25 | $0.20080 | $5.02 |
50 | $0.18680 | $9.34 |
100 | $0.17410 | $17.41 |
250 | $0.15992 | $39.98 |
500 | $0.15046 | $75.23 |
1,000 | $0.14199 | $141.99 |