
ELM 3-187P | |
---|---|
DigiKey Part Number | 492-ELM3-187P-ND |
Manufacturer | |
Manufacturer Product Number | ELM 3-187P |
Description | LED HOLDER T1 3/4 PVC NATURAL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | T1 3/4 LED Standoff Natural PVC 0.187" (4.75mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Natural | |
Length | 0.187" (4.75mm) | |
LED | T1 3/4 | |
Material | PVC |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.10774 | $107.74 |