
ELM 2-850 | |
---|---|
DigiKey Part Number | ELM2-850-ND |
Manufacturer | |
Manufacturer Product Number | ELM 2-850 |
Description | LED HOLDER T1 PVC BLACK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | T1 LED Standoff Black PVC 0.850" (21.59mm) |
Datasheet | Datasheet |
EDA/CAD Models | ELM 2-850 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Black | |
Length | 0.850" (21.59mm) | |
LED | T1 | |
Material | PVC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.39000 | $0.39 |
10 | $0.26100 | $2.61 |
100 | $0.18420 | $18.42 |
500 | $0.14914 | $74.57 |
1,000 | $0.13756 | $137.56 |
2,000 | $0.12768 | $255.36 |
5,000 | $0.11686 | $584.30 |
10,000 | $0.11009 | $1,100.90 |
25,000 | $0.10269 | $2,567.25 |