
ELM 1-6MMP | |
---|---|
DigiKey Part Number | 492-ELM1-6MMP-ND |
Manufacturer | |
Manufacturer Product Number | ELM 1-6MMP |
Description | LED HOLDER T1 3/4 PVC NATURAL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | T1 3/4 LED Standoff Natural PVC 0.236" (6.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Natural | |
Length | 0.236" (6.00mm) | |
LED | T1 3/4 | |
Material | PVC |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.22000 | $0.22 |
5 | $0.17800 | $0.89 |
10 | $0.16300 | $1.63 |
25 | $0.14760 | $3.69 |
50 | $0.13700 | $6.85 |
100 | $0.12760 | $12.76 |
250 | $0.11692 | $29.23 |
500 | $0.10986 | $54.93 |
1,000 | $0.10357 | $103.57 |