ELM 1-380P is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Bivar Inc.
In Stock: 0
Unit Price: $0.09433
Datasheet

Parametric Equivalent


Bivar Inc.
In Stock: 0
Unit Price: $0.09433
Datasheet

Parametric Equivalent


Bivar Inc.
In Stock: 0
Unit Price: $0.09433
Datasheet

Parametric Equivalent


Bivar Inc.
In Stock: 0
Unit Price: $0.11041
Datasheet

Parametric Equivalent


Bivar Inc.
In Stock: 0
Unit Price: $0.11041
Datasheet

Parametric Equivalent


Bivar Inc.
In Stock: 0
Unit Price: $0.11041
Datasheet

Parametric Equivalent


Bivar Inc.
In Stock: 0
Unit Price: $0.11041
Datasheet

Parametric Equivalent


Bivar Inc.
In Stock: 0
Unit Price: $0.11041
Datasheet

Parametric Equivalent


Bivar Inc.
In Stock: 0
Unit Price: $0.12891
Datasheet

Parametric Equivalent


Bivar Inc.
In Stock: 0
Unit Price: $0.12364
Datasheet

Parametric Equivalent


Bivar Inc.
In Stock: 0
Unit Price: $0.12364
Datasheet

Parametric Equivalent


Bivar Inc.
In Stock: 0
Unit Price: $0.12364
Datasheet

Parametric Equivalent


Bivar Inc.
In Stock: 0
Unit Price: $0.12364
Datasheet

Parametric Equivalent


Bivar Inc.
In Stock: 0
Unit Price: $0.12364
Datasheet
ELM 1-380P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELM 1-380P

DigiKey Part Number
492-ELM1-380P-ND
Manufacturer
Manufacturer Product Number
ELM 1-380P
Description
LED HOLDER T1 3/4 PVC NATURAL
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
T1 3/4 LED Standoff Natural PVC 0.380" (9.65mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bivar Inc.
Series
Packaging
Bulk
Part Status
Active
Color
Natural
Length
0.380" (9.65mm)
LED
T1 3/4
Material
PVC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$0.23000$0.23
5$0.19000$0.95
10$0.17400$1.74
25$0.15720$3.93
50$0.14600$7.30
100$0.13610$13.61
250$0.12464$31.16
500$0.11712$58.56
1,000$0.11041$110.41
Manufacturers Standard Package