
ELM 1-375P | |
---|---|
DigiKey Part Number | 492-ELM1-375P-ND |
Manufacturer | |
Manufacturer Product Number | ELM 1-375P |
Description | LED HOLDER T1 3/4 PVC NATURAL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | T1 3/4 LED Standoff Natural PVC 0.375" (9.53mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Natural | |
Length | 0.375" (9.53mm) | |
LED | T1 3/4 | |
Material | PVC |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.23000 | $0.23 |
5 | $0.19000 | $0.95 |
10 | $0.17400 | $1.74 |
25 | $0.15720 | $3.93 |
50 | $0.14600 | $7.30 |
100 | $0.13610 | $13.61 |
250 | $0.12464 | $31.16 |
500 | $0.11712 | $58.56 |
1,000 | $0.11041 | $110.41 |