



9913-625 | |
---|---|
DigiKey Part Number | 492-1050-ND |
Manufacturer | |
Manufacturer Product Number | 9913-625 |
Description | ROUND SPACER #2 NYLON 5/8" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded #2 Nylon 0.625" (15.88mm) 5/8" Natural |
Datasheet | Datasheet |
EDA/CAD Models | 9913-625 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | 0.091" (2.31mm) | |
Diameter - Outside | 0.188" (4.78mm) 3/16" | |
Between Board Height | 0.625" (15.88mm) 5/8" | |
Length - Overall | 0.625" (15.88mm) 5/8" | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.16000 | $0.16 |
5 | $0.09400 | $0.47 |
10 | $0.08500 | $0.85 |
25 | $0.07720 | $1.93 |
50 | $0.07120 | $3.56 |
100 | $0.06600 | $6.60 |
250 | $0.06028 | $15.07 |
500 | $0.05638 | $28.19 |
1,000 | $0.05297 | $52.97 |