
908-5MM | |
---|---|
DigiKey Part Number | 908-5MM-ND |
Manufacturer | |
Manufacturer Product Number | 908-5MM |
Description | ROUND SPACER NYLON 5MM |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.197" (5.00mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 908-5MM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.125" (3.18mm) 1/8" | |
Diameter - Outside | 0.188" (4.78mm) 3/16" | |
Between Board Height | 0.197" (5.00mm) | |
Length - Overall | 0.197" (5.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.16000 | $0.16 |
5 | $0.11200 | $0.56 |
10 | $0.10300 | $1.03 |
25 | $0.09240 | $2.31 |
50 | $0.08580 | $4.29 |
100 | $0.07980 | $7.98 |
250 | $0.07288 | $18.22 |
500 | $0.06832 | $34.16 |
1,000 | $0.06421 | $64.21 |