
908-400 | |
---|---|
DigiKey Part Number | 908-400-ND |
Manufacturer | |
Manufacturer Product Number | 908-400 |
Description | ROUND SPACER NYLON 10.16MM |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.400" (10.16mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 908-400 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.125" (3.18mm) 1/8" | |
Diameter - Outside | 0.188" (4.78mm) 3/16" | |
Between Board Height | 0.400" (10.16mm) | |
Length - Overall | 0.400" (10.16mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.20000 | $0.20 |
5 | $0.17000 | $0.85 |
10 | $0.15700 | $1.57 |
25 | $0.14240 | $3.56 |
50 | $0.13200 | $6.60 |
100 | $0.12300 | $12.30 |
250 | $0.11272 | $28.18 |
500 | $0.10584 | $52.92 |
1,000 | $0.09971 | $99.71 |