
465-340 | |
---|---|
DigiKey Part Number | 465-340-ND |
Manufacturer | |
Manufacturer Product Number | 465-340 |
Description | LED HOLDER T1T1 3/4 NYL NATURAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | T1, T1 3/4 LED Standoff Natural Nylon 0.340" (8.64mm) |
Datasheet | Datasheet |
EDA/CAD Models | 465-340 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Natural | |
Length | 0.340" (8.64mm) | |
LED | T1, T1 3/4 | |
Material | Nylon | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $0.39840 | $39.84 |