465-320 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Bivar Inc.
In Stock: 0
Unit Price: $0.80000
Datasheet

Parametric Equivalent


Bivar Inc.
In Stock: 0
Unit Price: $0.39840
Datasheet
465-320
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

465-320

DigiKey Part Number
465-320-ND
Manufacturer
Manufacturer Product Number
465-320
Description
LED HOLDER T1T1 3/4 NYL NATURAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
T1, T1 3/4 LED Standoff Natural Nylon 0.320" (8.13mm)
Datasheet
 Datasheet
EDA/CAD Models
465-320 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bivar Inc.
Series
Packaging
Bag
Part Status
Active
Color
Natural
Length
0.320" (8.13mm)
LED
T1, T1 3/4
Material
Nylon
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Bag
QuantityUnit PriceExt Price
1$0.80000$0.80
10$0.55400$5.54
100$0.39840$39.84
500$0.32878$164.39
1,000$0.30590$305.90
2,000$0.28644$572.88
5,000$0.26516$1,325.80
10,000$0.25188$2,518.80
25,000$0.23739$5,934.75
Manufacturers Standard Package