
DEDN182F | |
---|---|
DigiKey Part Number | 135-DEDN182F-DS-ND |
Manufacturer | |
Manufacturer Product Number | DEDN182F |
Description | DE I/O #18 2PR CM FS FOOT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 4 (2 Pair Twisted) Conductor Multi-Pair Cable 18 AWG Foil |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 (2 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 7/26 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.356" (9.04mm) | |
Shield Type | Foil | |
Length | Enter Number of Feet in Order Quantity | |
Ratings | - | |
Features | Drain Wire | |
Voltage | 450 V | |
Operating Temperature | -30°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Spool Size | 2000.0' (609.6m) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.46000 | $3.46 |
2 | $3.30500 | $6.61 |
3 | $3.21333 | $9.64 |
5 | $3.09800 | $15.49 |
7 | $3.02571 | $21.18 |
10 | $2.95100 | $29.51 |
25 | $2.76600 | $69.15 |
50 | $2.63280 | $131.64 |
100 | $2.50540 | $250.54 |
