
9562 060U500 | |
---|---|
DigiKey Part Number | BEL1934-500-ND |
Manufacturer | |
Manufacturer Product Number | 9562 060U500 |
Description | MULTI-PAIR 4CON 24AWG CHROME |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 500.0' (152.4m) - 4 (2 Pair Twisted) Conductor Multi-Pair Cable Chrome 24 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 (2 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.199" (5.06mm) | |
Shield Type | - | |
Length | 500.0' (152.4m) | |
Jacket Color | Chrome | |
Ratings | UL Style 2576 | |
Features | - | |
Operating Temperature | -20°C ~ 80°C | |
Usage | Audio, Control, Instrumentation | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $2.42356 | $1,211.78 |
1,000 | $2.30279 | $2,302.79 |
1,500 | $2.23443 | $3,351.64 |
2,500 | $2.15058 | $5,376.45 |
3,500 | $2.09672 | $7,338.52 |
5,000 | $2.04075 | $10,203.75 |