
9534 060U1000 | |
---|---|
DigiKey Part Number | BEL5247-1000-ND |
Manufacturer | |
Manufacturer Product Number | 9534 060U1000 |
Description | CABLE 4COND 24AWG CHRM SHD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 1000.0' (304.8m) - 4 Conductor Multi-Conductor Cable Chrome 24 AWG Foil |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 7/32 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.184" (4.67mm) | |
Shield Type | Foil | |
Length | 1000.0' (304.8m) | |
Jacket Color | Chrome | |
Ratings | UL Style 2464 | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | -30°C ~ 80°C | |
Usage | Computer | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.03839 | $2,038.39 |
2,000 | $1.93592 | $3,871.84 |
3,000 | $1.87790 | $5,633.70 |
5,000 | $1.80672 | $9,033.60 |
7,000 | $1.78219 | $12,475.33 |