88770 0021000 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Prysmian
In Stock: 0
Unit Price: $0.00000
Datasheet
88770 0021000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

88770 0021000

DigiKey Part Number
BEL6714-1000-ND
Manufacturer
Manufacturer Product Number
88770 0021000
Description
CABLE 3COND 18AWG RED SHLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
1000.0' (304.8m) - 3 Conductor Multi-Conductor Cable Red 18 AWG Foil
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
3
Wire Gauge
Conductor Strand
19/30
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.155" (3.94mm)
Shield Type
Foil
Length
1000.0' (304.8m)
Jacket Color
Red
Ratings
-
Features
Drain Wire, Gas Resistant
Voltage
300 V
Operating Temperature
-70°C ~ 200°C
Usage
Audio, Control, Instrumentation
Jacket (Insulation) Thickness
0.0140" (0.356mm)
Conductor Insulation
Fluorinated Ethylene-Propylene (FEP)
Shield Material
Aluminum
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 12,000
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Spool
QuantityUnit PriceExt Price
1,000$6.23155$6,231.55
Manufacturers Standard Package