8718 0601000 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Encore Wire
In Stock: 0
Unit Price: $2.13351
Datasheet
8718 060
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8718 0601000

DigiKey Part Number
BEL5554-1000-ND
Manufacturer
Manufacturer Product Number
8718 0601000
Description
CABLE 2COND 12AWG CHRM SHD
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
1000.0' (304.8m) - 2 (1 Pair Twisted) Conductor Multi-Conductor Cable Chrome 12 AWG Foil
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
2 (1 Pair Twisted)
Wire Gauge
Conductor Strand
19/25
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.400" (10.16mm)
Shield Type
Foil
Length
1000.0' (304.8m)
Jacket Color
Chrome
Ratings
UL Style 20253
Features
Drain Wire
Operating Temperature
-20°C ~ 80°C
Usage
Audio, Control, Instrumentation
Jacket (Insulation) Thickness
0.0340" (0.864mm)
Conductor Insulation
Polyethylene (PE)
Shield Material
Aluminum
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Spool
QuantityUnit PriceExt Price
1,000$8.56631$8,566.31
Manufacturers Standard Package