


8524 005100 | |
---|---|
DigiKey Part Number | BEL1692-100-ND |
Manufacturer | |
Manufacturer Product Number | 8524 005100 |
Description | HOOK-UP STRND 22AWG GRN 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 7/30 Green 1000V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.064" (1.63mm) | |
Jacket (Insulation) Thickness | 0.017" (0.43mm) | |
Length | 100.0' (30.5m) | |
Voltage | 1000V | |
Operating Temperature | -40°C ~ 80°C | |
Jacket Color | ||
Ratings | - | |
Features | Chemical Resistant | |
Grade | - | |
Qualification | MIL-W-76C Type MW | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $189.59000 | $189.59 |
2 | $180.39500 | $360.79 |
3 | $175.19333 | $525.58 |
5 | $168.82000 | $844.10 |
7 | $164.72714 | $1,153.09 |
10 | $160.47800 | $1,604.78 |
25 | $149.96640 | $3,749.16 |
50 | $142.38440 | $7,119.22 |
100 | $135.10500 | $13,510.50 |