
8524 001100 | |
---|---|
DigiKey Part Number | BEL3704-100-ND |
Manufacturer | |
Manufacturer Product Number | 8524 001100 |
Description | HOOK-UP STRND 22AWG BROWN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 7/30 Brown 1000V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.064" (1.63mm) | |
Jacket (Insulation) Thickness | 0.017" (0.43mm) | |
Length | 100.0' (30.5m) | |
Voltage | 1000V | |
Operating Temperature | -40°C ~ 80°C | |
Jacket Color | ||
Ratings | - | |
Features | Chemical Resistant | |
Grade | - | |
Qualification | MIL-W-76C Type MW | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $1.85820 | $185.82 |
200 | $1.76770 | $353.54 |
300 | $1.71663 | $514.99 |
500 | $1.65396 | $826.98 |
700 | $1.61371 | $1,129.60 |
1,000 | $1.57192 | $1,571.92 |
2,500 | $1.46854 | $3,671.35 |
5,000 | $1.39397 | $6,969.85 |
10,000 | $1.34798 | $13,479.80 |