8457 060U1000 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Belden Inc.
In Stock: 0
Unit Price: $4.93203
Datasheet

Similar


Encore Wire
In Stock: 10
Unit Price: $1.28646
Datasheet
MFG_8457-060U500
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8457 060U1000

DigiKey Part Number
BEL5169-1000-ND
Manufacturer
Manufacturer Product Number
8457 060U1000
Description
CABLE 12COND 22AWG CHROME
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
1000.0' (304.8m) - 12 Conductor Multi-Conductor Cable Chrome 22 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
12
Wire Gauge
Conductor Strand
7/30
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.272" (6.91mm)
Shield Type
-
Length
1000.0' (304.8m)
Jacket Color
Chrome
Ratings
UL Style 2576
Features
-
Operating Temperature
-20°C ~ 80°C
Usage
Audio, Control, Instrumentation
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Spool
QuantityUnit PriceExt Price
1,000$4.93203$4,932.03
Manufacturers Standard Package