
76504TS 008100 | |
---|---|
DigiKey Part Number | BEL2470-100-ND |
Manufacturer | |
Manufacturer Product Number | 76504TS 008100 |
Description | MULTI-PAIR 8COND 26AWG GRAY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100.0' (30.5m) - 8 (4 Pair) Conductor Multi-Pair Cable Gray 26 AWG Foil, Braid |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 8 (4 Pair) | |
Wire Gauge | ||
Conductor Strand | 7/34 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.272" (6.91mm) | |
Shield Type | Foil, Braid | |
Length | 100.0' (30.5m) | |
Jacket Color | Gray | |
Ratings | UL Style 20006 | |
Features | Drain Wire, Oil Resistant | |
Voltage | 300 V | |
Operating Temperature | - | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0400" (1.016mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100%, 85% | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $5.08200 | $508.20 |
200 | $4.83180 | $966.36 |
300 | $4.69027 | $1,407.08 |
500 | $4.51670 | $2,258.35 |
700 | $4.40524 | $3,083.67 |
1,000 | $4.28947 | $4,289.47 |
2,500 | $4.00291 | $10,007.27 |