5504UE 0081000 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Belden Inc.
In Stock: 0
Unit Price: $0.41471
Datasheet

Direct


Encore Wire
In Stock: 0
Unit Price: $0.30734
Datasheet
MFG_5304UE-008500
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5504UE 0081000

DigiKey Part Number
BEL8365-1000-ND
Manufacturer
Manufacturer Product Number
5504UE 0081000
Description
CABLE 6COND 22AWG GRAY
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
1000.0' (304.8m) - 6 Conductor Multi-Conductor Cable Gray 22 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
6
Wire Gauge
Conductor Strand
7/30
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.168" (4.27mm)
Shield Type
-
Length
1000.0' (304.8m)
Jacket Color
Gray
Ratings
UL Style CMR
Features
Rip Cord
Voltage
300 V
Operating Temperature
-20°C ~ 75°C
Usage
Security, Sound
Jacket (Insulation) Thickness
0.0170" (0.432mm)
Conductor Insulation
Polypropylene (PP)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Spool
QuantityUnit PriceExt Price
1,000$0.42388$423.88
Manufacturers Standard Package