
39120 003100 | |
---|---|
DigiKey Part Number | BEL3569-100-ND |
Manufacturer | |
Manufacturer Product Number | 39120 003100 |
Description | HOOK-UP STRND 20AWG ORANGE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 10/30 Orange 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 10/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.061" (1.55mm) | |
Jacket (Insulation) Thickness | 0.012" (0.30mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 11028 | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $2.40750 | $240.75 |
200 | $2.29000 | $458.00 |
300 | $2.22353 | $667.06 |
500 | $2.14210 | $1,071.05 |
700 | $2.08980 | $1,462.86 |
1,000 | $2.03549 | $2,035.49 |
2,500 | $1.90111 | $4,752.78 |
5,000 | $1.80415 | $9,020.75 |