3076F 0032500
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3076F 0032500

DigiKey Part Number
135-3076F0032500-DS-ND
Manufacturer
Manufacturer Product Number
3076F 0032500
Description
CABLE 2COND 18AWG ORG SHLD FOOT
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Enter Number of Feet in Order Quantity - 2 (1 Pair) Conductor Multi-Conductor Cable Orange 18 AWG Foil
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
2 (1 Pair)
Wire Gauge
Conductor Strand
7/26
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.280" (7.11mm)
Shield Type
Foil
Length
Enter Number of Feet in Order Quantity
Jacket Color
Orange
Ratings
-
Features
Direct Burial, Drain Wire, Oil Resistant, UV Resistant
Voltage
300 V
Operating Temperature
-40°C ~ 105°C
Usage
-
Jacket (Insulation) Thickness
-
Conductor Insulation
Polyolefin (PO)
Grade
-
Qualification
-
Shield Material
Aluminum
Shield Coverage
100%
Spool Size
2500.0' (762.0m)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,370
Check for Additional Incoming Stock
All prices are in CAD
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1$7.46000$7.46
2$7.10500$14.21
3$6.90333$20.71
5$6.66200$33.31
7$6.50714$45.55
10$6.34500$63.45
25$5.94400$148.60
50$5.65620$282.81
100$5.38000$538.00
Manufacturers Standard Package
Alternate Length
CABLE 2COND 18AWG ORG SHLD
In-Stock: 0
Unit Price: $2.92934