
1036A 0105000 | |
---|---|
DigiKey Part Number | 135-1036A0105000-DS-ND |
Manufacturer | |
Manufacturer Product Number | 1036A 0105000 |
Description | CABLE 3COND 18AWG BLK SHLD FOOT |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 3 (1 Triad Twisted) Conductor Multi-Conductor Cable Black 18 AWG Foil |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 (1 Triad Twisted) | |
Wire Gauge | ||
Conductor Strand | 7/26 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.266" (6.76mm) | |
Shield Type | Foil | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Black | |
Ratings | UL Style 2464 | |
Features | Drain Wire, Rip Cord | |
Operating Temperature | -30°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0370" (0.940mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Spool Size | 5000.0' (1524.0m) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.36000 | $4.36 |
2 | $4.16500 | $8.33 |
3 | $4.04333 | $12.13 |
5 | $3.90200 | $19.51 |
7 | $3.81286 | $26.69 |
10 | $3.71700 | $37.17 |
25 | $3.48400 | $87.10 |
50 | $3.31580 | $165.79 |
100 | $3.15460 | $315.46 |
