
1033A 01010000 | |
---|---|
DigiKey Part Number | 135-1033A01010000-DS-ND |
Manufacturer | |
Manufacturer Product Number | 1033A 01010000 |
Description | CABLE 2 COND 20AWG BLACK FOOT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 2 (1 Pair Twisted) Conductor Multi-Conductor Cable Black 20 AWG Foil |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 (1 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 7/28 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.220" (5.59mm) | |
Shield Type | Foil | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Black | |
Ratings | UL Style 2464 | |
Features | Drain Wire, Rip Cord | |
Operating Temperature | -30°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0370" (0.940mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Spool Size | 10000' (3048.0m) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.43000 | $3.43 |
2 | $3.27500 | $6.55 |
3 | $3.18667 | $9.56 |
5 | $3.07200 | $15.36 |
7 | $3.00000 | $21.00 |
10 | $2.92500 | $29.25 |
25 | $2.74280 | $68.57 |
50 | $2.61080 | $130.54 |
100 | $2.48440 | $248.44 |
