
1032A 0065000 | |
---|---|
DigiKey Part Number | 135-1032A0065000-DS-ND |
Manufacturer | |
Manufacturer Product Number | 1032A 0065000 |
Description | CABLE 2CON 18AWG BLUE SHLD FOOT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 2 (1 Pair Twisted) Conductor Multi-Conductor Cable Blue 18 AWG Foil |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 (1 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 7/26 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.237" (6.02mm) | |
Shield Type | Foil | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Blue | |
Ratings | - | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -30°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0370" (0.940mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Spool Size | 5000.0' (1524.0m) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.95000 | $3.95 |
2 | $3.77000 | $7.54 |
3 | $3.66333 | $10.99 |
5 | $3.53400 | $17.67 |
7 | $3.45143 | $24.16 |
10 | $3.36600 | $33.66 |
25 | $3.15440 | $78.86 |
50 | $3.00260 | $150.13 |
100 | $2.85710 | $285.71 |
