MAP130-4003 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bel Power Solutions
In Stock: 0
Unit Price: $642.79000
Datasheet

Similar


MEAN WELL USA Inc.
In Stock: 0
Unit Price: $123.27000
Datasheet
MAP130 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAP130-4003

DigiKey Part Number
179-2508-ND
Manufacturer
Manufacturer Product Number
MAP130-4003
Description
AC/DC CNVRT 5V 15V -5V -15V 130W
Customer Reference
Detailed Description
Open Frame AC DC Converters 4 Output 5V 15V -5V -15V 90 ~ 132 VAC, 175 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Open Frame
Number of Outputs
4
Voltage - Input
90 ~ 132 VAC, 175 ~ 264 VAC
Voltage - Output 1
5V
Voltage - Output 2
15V
Voltage - Output 3
-5V
Voltage - Output 4
-15V
Voltage - Output 6
-
Current - Output 1
20 A
Current - Output 2
4 A
Current - Output 3
1 A
Current - Output 4
1 A
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
2.6 kV
Efficiency
80%
Operating Temperature
0°C ~ 70°C (With Derating)
Features
Adjustable Output, Remote Sense, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
8.50" L x 4.50" W x 2.00" H (215.9mm x 114.3mm x 50.8mm)
Approval Agency
CB, cCSAus, CE
Minimum Load Required
Yes
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes