LDN240-24P is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bel Power Solutions
In Stock: 37
Unit Price: $68.67000
Datasheet
LDN240 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LDN240 Series
Bel Power DIN Rail Power Supplies | Digi-Key Daily

LDN240-24P

DigiKey Part Number
179-2884-ND
Manufacturer
Manufacturer Product Number
LDN240-24P
Description
AC/DC DIN RAIL SUPPLY 24V 240W
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
LDN240-24P Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Power Solutions
Series
Packaging
Box
Part Status
Obsolete
Input Type
AC
Number of Outputs
1
AC Voltage - Input
90 ~ 132 VAC, 187 ~ 264 VAC
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
10A
Power (Watts)
240W
Voltage - Isolation
4.2 kV
Applications
ITE (Commercial)
Efficiency
86%
Operating Temperature
-40°C ~ 70°C (With Derating)
Features
Adjustable Output, IP20, Load Sharing
Size / Dimension
4.61" L x 2.48" W x 5.51" H (117.0mm x 63.0mm x 140.0mm)
Approval Agency
-
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 81 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

81In Stock
Ships from WEC