
BM-6AJPK007F | |
---|---|
DigiKey Part Number | 1847-BM-6AJPK007F-ND |
Manufacturer | |
Manufacturer Product Number | BM-6AJPK007F |
Description | CABLE MOD 8P8C JACK TO PLUG 7' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Jack to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bel Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Jack to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 7.00' (2.13m) | |
Shielding | Unshielded | |
Color | Black | |
Features | Molded Plugs | |
Style | Cat6 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $22.60000 | $22.60 |
10 | $19.20300 | $192.03 |
30 | $17.77067 | $533.12 |
60 | $16.92233 | $1,015.34 |
120 | $16.11492 | $1,933.79 |
270 | $15.21937 | $4,109.23 |
510 | $14.55224 | $7,421.64 |
1,020 | $13.85862 | $14,135.79 |