
C2Q 1.25 | |
---|---|
DigiKey Part Number | 5923-C2Q1.25TR-ND - Tape & Reel (TR) 5923-C2Q1.25CT-ND - Cut Tape (CT) 5923-C2Q1.25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2Q 1.25 |
Description | FUSE BRD MT 1.25A 32VAC 63VDC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1.25 A 32 V AC 63 V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2Q 1.25 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 32 V | |
Voltage Rating - DC | 63 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A AC, 50A DC | |
Melting I²t | 0.058 | |
Approval Agency | CE, cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.063" L x 0.032" W x 0.019" H (1.60mm x 0.82mm x 0.48mm) | |
DC Cold Resistance | 0.09 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.54000 | $0.54 |
5 | $0.44200 | $2.21 |
10 | $0.40800 | $4.08 |
50 | $0.33840 | $16.92 |
100 | $0.31230 | $31.23 |
250 | $0.28068 | $70.17 |
500 | $0.25896 | $129.48 |
1,000 | $0.23883 | $238.83 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.08680 | $434.00 |
10,000 | $0.08054 | $805.40 |