
3AB 15-R | |
---|---|
DigiKey Part Number | 5923-3AB15-R-ND |
Manufacturer | |
Manufacturer Product Number | 3AB 15-R |
Description | FUSE CERAMIC 15A 250VAC 3AB 3AG |
Customer Reference | |
Detailed Description | 15 A 250 V AC DC Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
EDA/CAD Models | 3AB 15-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 750A | |
Melting I²t | 845.0 | |
Approval Agency | CE, CSA, cURus, PSE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.252" L (6.35mm x 31.80mm) | |
DC Cold Resistance | 0.006 Ohms |