0ZRF0015FF2B is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $1.25000
Datasheet

Similar


Littelfuse Inc.
In Stock: 541
Unit Price: $2.20000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $2.00000
Datasheet

Similar


Littelfuse Inc.
In Stock: 10
Unit Price: $2.02000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $1.15000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $1.44000
Datasheet
0ZRF Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0ZRF Series
Basics of NTC and PTC Thermistors - Another Teaching Moment

0ZRF0015FF2B

DigiKey Part Number
0ZRF0015FF2B-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0ZRF0015FF2B
Description
PTC RESET FUSE 60V 150MA RADIAL
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 60V 150 mA Ih Through Hole Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
0ZRF0015FF2B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Fuse Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Polymeric
Voltage - Max
60V
Current - Hold (Ih) (Max)
150 mA
Current - Trip (It)
580 mA
Current - Max
3 A
Time to Trip
2.5 s
Resistance - Initial (Ri) (Min)
3 Ohms
Resistance - Post Trip (R1) (Max)
12 Ohms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.256" L x 0.181" W (6.50mm x 4.60mm)
Height - Seated (Max)
0.433" (11.00mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Approval Agency
cURus, TUV
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$0.48302$724.53
Manufacturers Standard Package