0ZRC0110FF2B is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: $0.96000
Datasheet
0ZRC Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0ZRC Series

0ZRC0110FF2B

DigiKey Part Number
5923-0ZRC0110FF2BTR-ND - Tape & Reel (TR)
5923-0ZRC0110FF2BCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0ZRC0110FF2B
Description
PTC RESET FUSE 90V 1.1A RADIAL
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 90V 1.1 A Ih Through Hole Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
0ZRC0110FF2B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Fuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Polymeric
Voltage - Max
90V
Current - Hold (Ih) (Max)
1.1 A
Current - Trip (It)
2.2 A
Current - Max
40 A
Time to Trip
8.2 s
Resistance - Initial (Ri) (Min)
150 mOhms
Resistance - Post Trip (R1) (Max)
380 mOhms
Operating Temperature
-40°C ~ 85°C
Grade
Automotive
Qualification
AEC-Q200
Ratings
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.512" L x 0.122" W (13.00mm x 3.10mm)
Height - Seated (Max)
0.709" (18.00mm)
Thickness (Max)
-
Lead Spacing
0.201" (5.10mm)
Approval Agency
cURus, TUV
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.64000$0.64
5$0.53400$2.67
10$0.49200$4.92
50$0.40820$20.41
100$0.37680$37.68
250$0.33876$84.69
500$0.31248$156.24
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$0.27481$412.21
3,000$0.25327$759.81
4,500$0.24140$1,086.30
7,500$0.22719$1,703.92
10,500$0.21824$2,291.52
15,000$0.20910$3,136.50
37,500$0.20490$7,683.75
Manufacturers Standard Package