


0ZRC0050FF2E | |
---|---|
DigiKey Part Number | 5923-0ZRC0050FF2ETR-ND - Tape & Reel (TR) 5923-0ZRC0050FF2ECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0ZRC0050FF2E |
Description | PTC RESET FUSE 90V 500MA RADIAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 90V 500 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | 0ZRC0050FF2E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 90V | |
Current - Hold (Ih) (Max) | 500 mA | |
Current - Trip (It) | 1 A | |
Current - Max | 40 A | |
Time to Trip | 4 s | |
Resistance - Initial (Ri) (Min) | 500 mOhms | |
Resistance - Post Trip (R1) (Max) | 1.17 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.311" L x 0.122" W (7.90mm x 3.10mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.201" (5.10mm) | |
Approval Agency | cURus, TUV |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.52000 | $0.52 |
5 | $0.44000 | $2.20 |
10 | $0.40500 | $4.05 |
50 | $0.33620 | $16.81 |
100 | $0.31040 | $31.04 |
250 | $0.27904 | $69.76 |
500 | $0.25740 | $128.70 |
1,000 | $0.23742 | $237.42 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.16995 | $509.85 |
6,000 | $0.15660 | $939.60 |
9,000 | $0.14924 | $1,343.16 |
15,000 | $0.14041 | $2,106.15 |
21,000 | $0.13486 | $2,832.06 |
30,000 | $0.13207 | $3,962.10 |