

0ZRA0300FF1C | |
---|---|
DigiKey Part Number | 5923-0ZRA0300FF1C-ND |
Manufacturer | |
Manufacturer Product Number | 0ZRA0300FF1C |
Description | PTC RESET FUSE 16V 3A RADIAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 3 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | 0ZRA0300FF1C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 16V | |
Current - Hold (Ih) (Max) | 3 A | |
Current - Trip (It) | 5.1 A | |
Current - Max | 100 A | |
Time to Trip | 2 s | |
Resistance - Initial (Ri) (Min) | 34 mOhms | |
Resistance - Post Trip (R1) (Max) | 105 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.280" L x 0.118" W (7.10mm x 3.00mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.201" (5.10mm) | |
Approval Agency | cURus, TUV |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.60000 | $0.60 |
5 | $0.49000 | $2.45 |
10 | $0.45000 | $4.50 |
50 | $0.37380 | $18.69 |
100 | $0.34490 | $34.49 |
250 | $0.31012 | $77.53 |
500 | $0.28612 | $143.06 |
2,000 | $0.24326 | $486.52 |
6,000 | $0.21364 | $1,281.84 |