



0ZCG0035FF2C | |
---|---|
DigiKey Part Number | 5923-0ZCG0035FF2CTR-ND - Tape & Reel (TR) 5923-0ZCG0035FF2CCT-ND - Cut Tape (CT) 5923-0ZCG0035FF2CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0ZCG0035FF2C |
Description | PTC RESET FUSE 16V 350MA 1812 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 350 mA Ih Surface Mount 1812 (4532 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | 0ZCG0035FF2C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 16V | |
Current - Hold (Ih) (Max) | 350 mA | |
Current - Trip (It) | 700 mA | |
Current - Max | 40 A | |
Time to Trip | 100 ms | |
Resistance - Initial (Ri) (Min) | 320 mOhms | |
Resistance - Post Trip (R1) (Max) | 1.5 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric), Concave | |
Size / Dimension | 0.179" L x 0.128" W (4.55mm x 3.24mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Approval Agency | AEC-Q200, cURus, TUV |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.28000 | $0.28 |
5 | $0.23000 | $1.15 |
10 | $0.21400 | $2.14 |
50 | $0.17720 | $8.86 |
100 | $0.16330 | $16.33 |
250 | $0.14688 | $36.72 |
500 | $0.13554 | $67.77 |
1,000 | $0.12503 | $125.03 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.11489 | $229.78 |
4,000 | $0.10591 | $423.64 |
6,000 | $0.10097 | $605.82 |
10,000 | $0.09505 | $950.50 |
14,000 | $0.09132 | $1,278.48 |
20,000 | $0.08752 | $1,750.40 |
50,000 | $0.08145 | $4,072.50 |